Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Signal Conditioner, Current Input, Current Output, 115V ac Supply

RS Stock No.: 466-2393Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

2 x 4-20mA

Supply Voltage

115 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

BD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

BD320 Dual Output Isolating Signal Converter

Single current (4mA to 20mA)
2 independently isolated 4 to 20mA outputs
Fully isolated – Input/Supply/Output/Output
User-selectable supply voltage (115Vac or 230Vac)
Red LED power ON indicator

You may be interested in
Stock information temporarily unavailable.

AED 989.62

AED 989.62 Each (ex VAT)

AED 1,039.10

AED 1,039.10 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Current Output, 115V ac Supply

AED 989.62

AED 989.62 Each (ex VAT)

AED 1,039.10

AED 1,039.10 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Current Output, 115V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

2 x 4-20mA

Supply Voltage

115 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

BD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

BD320 Dual Output Isolating Signal Converter

Single current (4mA to 20mA)
2 independently isolated 4 to 20mA outputs
Fully isolated – Input/Supply/Output/Output
User-selectable supply voltage (115Vac or 230Vac)
Red LED power ON indicator

You may be interested in