RS PRO Signal Conditioner, Current Input, Voltage Output, 230V ac Supply

RS Stock No.: 466-2337Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

4 → 20mA

Output Range

0 → 10V dc

Supply Voltage

230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

BD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 739.36

AED 739.36 Each (ex VAT)

AED 776.33

AED 776.33 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Voltage Output, 230V ac Supply

AED 739.36

AED 739.36 Each (ex VAT)

AED 776.33

AED 776.33 Each (inc. VAT)

RS PRO Signal Conditioner, Current Input, Voltage Output, 230V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Module Type

Signal Isolator

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

4 → 20mA

Output Range

0 → 10V dc

Supply Voltage

230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

BD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

United Kingdom

You may be interested in