RS PRO Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 10 → 32 V ac, 10 → 48V dc

Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
-50 → +50 mA, -50 → +50V
Output Range
0 → 21.5 mA, -10 → +10V
Supply Voltage
10 → 32 V ac, 10 → 48V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-30 → +70°C
Series
MINI MCR-2-RPS-I-I-OLP
Maximum Operating Temperature
+70°C
Termination
Screw
Interface
USB Cable
Standards Met
CE
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
GEN1600VI Isolator / Conditioner
GEN1600VI is a powered isolator/conditioner which can be configured to any special requirement. Its output stage offers either voltage, bipolar voltage or current re-transmission signals.
USB Speed-Link 3.4.1.0 - http://www.status.co.uk/software.html Accepts any voltage signal between -50 and 50 V ac
Accepts any current signal between -50 and 50 mA
Transmitter power supply is provided on both input and output
Products can accept sink or source applications
Free software tools available to meet your requirements
Operating voltages are 10 to 48 V dc and 10 to 32 V ac
USB Interface
PCSSR_481552
AED 973.93
AED 973.93 Each (ex VAT)
AED 1,022.63
AED 1,022.63 Each (inc. VAT)
1
AED 973.93
AED 973.93 Each (ex VAT)
AED 1,022.63
AED 1,022.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 973.93 |
| 5+ | AED 934.97 |
Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Input Range
-50 → +50 mA, -50 → +50V
Output Range
0 → 21.5 mA, -10 → +10V
Supply Voltage
10 → 32 V ac, 10 → 48V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-30 → +70°C
Series
MINI MCR-2-RPS-I-I-OLP
Maximum Operating Temperature
+70°C
Termination
Screw
Interface
USB Cable
Standards Met
CE
Minimum Operating Temperature
-30°C
Country of Origin
United Kingdom
Product details
GEN1600VI Isolator / Conditioner
GEN1600VI is a powered isolator/conditioner which can be configured to any special requirement. Its output stage offers either voltage, bipolar voltage or current re-transmission signals.
USB Speed-Link 3.4.1.0 - http://www.status.co.uk/software.html Accepts any voltage signal between -50 and 50 V ac
Accepts any current signal between -50 and 50 mA
Transmitter power supply is provided on both input and output
Products can accept sink or source applications
Free software tools available to meet your requirements
Operating voltages are 10 to 48 V dc and 10 to 32 V ac
USB Interface
PCSSR_481552