RS PRO Signal Conditioner, Frequency Input, Current Output, 8 → 30V dc Supply

RS Stock No.: 223-357Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current

Input Range

0 → 5kHz

Output Range

4 → 20mA

Supply Voltage

8 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

MCR-C-UI-UI-DCI-NC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Frequency to Current Converters

These are dc powered, fixed frequency to isolated 4 to 20mA output converters. They are configurable to accept signals from a variety of sensor types and have a transducer power supply sutiable for NAMUR sensors.

Stock information temporarily unavailable.

AED 940.90

AED 940.90 Each (ex VAT)

AED 987.95

AED 987.95 Each (inc. VAT)

RS PRO Signal Conditioner, Frequency Input, Current Output, 8 → 30V dc Supply

AED 940.90

AED 940.90 Each (ex VAT)

AED 987.95

AED 987.95 Each (inc. VAT)

RS PRO Signal Conditioner, Frequency Input, Current Output, 8 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current

Input Range

0 → 5kHz

Output Range

4 → 20mA

Supply Voltage

8 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +45°C

Series

MCR-C-UI-UI-DCI-NC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Frequency to Current Converters

These are dc powered, fixed frequency to isolated 4 to 20mA output converters. They are configurable to accept signals from a variety of sensor types and have a transducer power supply sutiable for NAMUR sensors.