RS PRO Signal Conditioner, Frequency Input, Current, Voltage Output, 16.8 → 30 V dc, 19.2 → 28.8V ac

RS Stock No.: 794-8524Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage

Input Range

0 → 1 kHz, 0 → 10 kHz, 0 → 100 Hz, 0 → 12 kHz, 0 → 16 kHz, 0 → 2 kHz, 0 → 2.5 kHz, 0 → 20 kHz, 0 → 200 Hz, 0 → 24 kHz, 0 → 250 Hz, 0 → 28.8 kHz, 0 → 3 kHz, 0 → 4 kHz, 0 → 400 Hz, 0 → 5 kHz, 0 → 500 Hz, 0 → 6 kHz, 0 → 750 Hz, 0 → 8kHz

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

16.8 → 30 V dc, 19.2 → 28.8V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MINI MCR-2-V8-MOD-TCP

Standards Met

cULus

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Frequency/Analogue Converters

DIN rail mounting Microcompact frequency/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw terminals
IP 20 protection

You may be interested in
Stock information temporarily unavailable.

AED 1,493.89

AED 1,493.89 Each (ex VAT)

AED 1,568.58

AED 1,568.58 Each (inc. VAT)

RS PRO Signal Conditioner, Frequency Input, Current, Voltage Output, 16.8 → 30 V dc, 19.2 → 28.8V ac

AED 1,493.89

AED 1,493.89 Each (ex VAT)

AED 1,568.58

AED 1,568.58 Each (inc. VAT)

RS PRO Signal Conditioner, Frequency Input, Current, Voltage Output, 16.8 → 30 V dc, 19.2 → 28.8V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage

Input Range

0 → 1 kHz, 0 → 10 kHz, 0 → 100 Hz, 0 → 12 kHz, 0 → 16 kHz, 0 → 2 kHz, 0 → 2.5 kHz, 0 → 20 kHz, 0 → 200 Hz, 0 → 24 kHz, 0 → 250 Hz, 0 → 28.8 kHz, 0 → 3 kHz, 0 → 4 kHz, 0 → 400 Hz, 0 → 5 kHz, 0 → 500 Hz, 0 → 6 kHz, 0 → 750 Hz, 0 → 8kHz

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20mA

Supply Voltage

16.8 → 30 V dc, 19.2 → 28.8V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MINI MCR-2-V8-MOD-TCP

Standards Met

cULus

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Frequency/Analogue Converters

DIN rail mounting Microcompact frequency/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw terminals
IP 20 protection

You may be interested in