RS PRO Signal Conditioner, RTD, Thermocouple Input, Current, Voltage Output, 10 → 32 V ac, 10 → 48V dc

Technical Document
Specifications
Brand
RS ProModule Type
Temperature Converter
Input Signal Type
RTD, Thermocouple
Output Signal Type
Current, Voltage
Input Range
0 → 100 KΩ, -100 → 200 mV, -200 → +2000°C
Output Range
0 → 10 V, 0 → 21.5mA
Supply Voltage
10 → 32 V ac, 10 → 48V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-30 → +70°C
Series
MINI MCR-2-RPS-2I-2I-OLP
Maximum Operating Temperature
+70°C
Termination
Screw
Minimum Operating Temperature
-30°C
Standards Met
CE
Country of Origin
United Kingdom
Product details
GEN1600T RTD/TC Signal Conditioner
GEN1600T/Signal Conditioner for RTD, Thermocouple and Potentiometer sensors.
Other sensor characteristics can be downloaded into the product for your special needs from USB Speed-Link 3.4.1.0 http://www.status.co.uk/software.html
Output stage offers voltage, bipolar voltage or current re-transmission signals
High-efficiency switch mode power supply is fitted as standard for ease of use
None adjustment required between ac or dc applications
USB interface for quick and easy configuration
AED 891.88
AED 891.88 Each (ex VAT)
AED 936.47
AED 936.47 Each (inc. VAT)
1
AED 891.88
AED 891.88 Each (ex VAT)
AED 936.47
AED 936.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 891.88 |
5+ | AED 856.19 |
Technical Document
Specifications
Brand
RS ProModule Type
Temperature Converter
Input Signal Type
RTD, Thermocouple
Output Signal Type
Current, Voltage
Input Range
0 → 100 KΩ, -100 → 200 mV, -200 → +2000°C
Output Range
0 → 10 V, 0 → 21.5mA
Supply Voltage
10 → 32 V ac, 10 → 48V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-30 → +70°C
Series
MINI MCR-2-RPS-2I-2I-OLP
Maximum Operating Temperature
+70°C
Termination
Screw
Minimum Operating Temperature
-30°C
Standards Met
CE
Country of Origin
United Kingdom
Product details
GEN1600T RTD/TC Signal Conditioner
GEN1600T/Signal Conditioner for RTD, Thermocouple and Potentiometer sensors.
Other sensor characteristics can be downloaded into the product for your special needs from USB Speed-Link 3.4.1.0 http://www.status.co.uk/software.html
Output stage offers voltage, bipolar voltage or current re-transmission signals
High-efficiency switch mode power supply is fitted as standard for ease of use
None adjustment required between ac or dc applications
USB interface for quick and easy configuration