Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Voltage
Output Signal Type
Voltage
Input Range
0 → 10V dc
Output Range
0 → 10V dc
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
3RS7002
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Termination
Screw
Country of Origin
United Kingdom
AED 750.49
AED 750.49 Each (ex VAT)
AED 788.01
AED 788.01 Each (inc. VAT)
1
AED 750.49
AED 750.49 Each (ex VAT)
AED 788.01
AED 788.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Voltage
Output Signal Type
Voltage
Input Range
0 → 10V dc
Output Range
0 → 10V dc
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
3RS7002
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Termination
Screw
Country of Origin
United Kingdom
