RS PRO Signal Conditioner

Technical Document
Specifications
Brand
RS ProInput Range
±20 mA, ±5 mA, 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 100 mV, 0 → 2 V, 0 → 20 V, 0 → 20 mA, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 → 10 V, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-V8-PB-DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
AED 936.65
AED 936.65 Each (ex VAT)
AED 983.48
AED 983.48 Each (inc. VAT)
1
AED 936.65
AED 936.65 Each (ex VAT)
AED 983.48
AED 983.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInput Range
±20 mA, ±5 mA, 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 100 mV, 0 → 2 V, 0 → 20 V, 0 → 20 mA, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 → 10 V, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-V8-PB-DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
Germany
Product details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection