Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Signal Conditioner

RS Stock No.: 794-8599Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

PLC-APT-UI-OUT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw/Spring

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Converters

DIN rail mounting Microcompact analogue/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection

Stock information temporarily unavailable.

AED 477.30

AED 477.30 Each (ex VAT)

AED 501.16

AED 501.16 Each (inc. VAT)

RS PRO Signal Conditioner

AED 477.30

AED 477.30 Each (ex VAT)

AED 501.16

AED 501.16 Each (inc. VAT)

RS PRO Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

PLC-APT-UI-OUT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw/Spring

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Converters

DIN rail mounting Microcompact analogue/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection