Technical Document
Specifications
Brand
RS ProDesiccant Type
Silica Gel
Desiccant Mass
0.5g
Distrelec Product Id
30407047
Country of Origin
United Kingdom
Product details
RS PRO Indicating Silica Gel Desiccant
RS PRO Silica gel supplied in small packs that change colour from yellow to green to indicate the presence of moisture. These sachets have been designed specifically for the electronics industry and provide both moisture and electrostatic protection. The material is designed to absorb moisture from air, gases and liquids to prevent the relative humidity (RH) rising to a point when corrosion, fungal growth and optical smearing will occur.
Humidity indicating desiccators are hygroscopic (tendency to absorb moisture from the air) substances that protect against dampness, corrosion and contamination. The material is inert to most chemicals and therefore will not induce corrosion.
Can be used in packaging and transportation of electrical, electronic and mechanical components, communication equipment, adjacent to metallic structures, cable joints and hygroscopic powders.
RS PRO silica gel desiccant is an essential component for any device or equipment susceptible to moisture attack and ideal for a range of packaging requirements.
Available in the following sizes:
Features and Benefits:
Indicating gel – colour changes when it has absorbed the maximum moisture
High absorption capacity - controls humidity levels within small containers
Conforms to BS2540
Easy to regenerate
Retains characteristics of a dry product even when saturated with water vapour
Ease of use in sachet form and range of 3 sizes
Chemical inert and non-toxic
Reactivation Temperature: 100-160°C
Absorptive Capacity @ 25°C 50% RH: 27% min
Typical Applications
Humidity indicating desiccants have found widespread use in various industries including:
Food
Packing
Pharmaceuticals
Manufacturing
Radar instrumentation
Hydraulic systems
Metals
Aerospace
Electronics
FAQs
What is humidity indicating desiccants used for?
Can be used to protect goods in containers against moisture damage.
How much Silica Gel do I need to use?
There are various factors to consider when calculating the necessary amount of Silica Gel. Please click on the Installation Instruction manual for more details.
AED 219.29
AED 219.29 Each (ex VAT)
AED 230.25
AED 230.25 Each (inc. VAT)
1
AED 219.29
AED 219.29 Each (ex VAT)
AED 230.25
AED 230.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDesiccant Type
Silica Gel
Desiccant Mass
0.5g
Distrelec Product Id
30407047
Country of Origin
United Kingdom
Product details
RS PRO Indicating Silica Gel Desiccant
RS PRO Silica gel supplied in small packs that change colour from yellow to green to indicate the presence of moisture. These sachets have been designed specifically for the electronics industry and provide both moisture and electrostatic protection. The material is designed to absorb moisture from air, gases and liquids to prevent the relative humidity (RH) rising to a point when corrosion, fungal growth and optical smearing will occur.
Humidity indicating desiccators are hygroscopic (tendency to absorb moisture from the air) substances that protect against dampness, corrosion and contamination. The material is inert to most chemicals and therefore will not induce corrosion.
Can be used in packaging and transportation of electrical, electronic and mechanical components, communication equipment, adjacent to metallic structures, cable joints and hygroscopic powders.
RS PRO silica gel desiccant is an essential component for any device or equipment susceptible to moisture attack and ideal for a range of packaging requirements.
Available in the following sizes:
Features and Benefits:
Indicating gel – colour changes when it has absorbed the maximum moisture
High absorption capacity - controls humidity levels within small containers
Conforms to BS2540
Easy to regenerate
Retains characteristics of a dry product even when saturated with water vapour
Ease of use in sachet form and range of 3 sizes
Chemical inert and non-toxic
Reactivation Temperature: 100-160°C
Absorptive Capacity @ 25°C 50% RH: 27% min
Typical Applications
Humidity indicating desiccants have found widespread use in various industries including:
Food
Packing
Pharmaceuticals
Manufacturing
Radar instrumentation
Hydraulic systems
Metals
Aerospace
Electronics
FAQs
What is humidity indicating desiccants used for?
Can be used to protect goods in containers against moisture damage.
How much Silica Gel do I need to use?
There are various factors to consider when calculating the necessary amount of Silica Gel. Please click on the Installation Instruction manual for more details.