RS PRO Silicon Carbide Cutting Disc, 22mm x 0.6mm Thick, P180 Grit, 36 in pack

Technical Document
Specifications
Brand
RS ProDisc Type
Cutting Disc
Disc Diameter
22mm
Thickness
0.6mm
Abrasive Material
Silicon Carbide
Grit Size
P180
Number in Pack
36
Application
Cleaning, De-Burring, De-Rusting, Material Removing, Material Shaping
Disc Shape
Round
Country of Origin
China
Product details
RS Pro Carborundum Cutting Discs
RS Pro Carborundum Cutting Discs. 36 x 20mm discs used for precise cutting through screws, bolts, wire, chain & plastics. Designed to cut small metal shafts and tubes as the wheels are traditional resin-bonded. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.
Features and Benefits
• Diameter 20 mm x 0.6 mm
• 36 carborundom cutting discs
• Maximum speed 20,000 rpm
AED 45.36
AED 1.26 Each (In a Pack of 36) (ex VAT)
AED 47.63
AED 1.323 Each (In a Pack of 36) (inc. VAT)
36
AED 45.36
AED 1.26 Each (In a Pack of 36) (ex VAT)
AED 47.63
AED 1.323 Each (In a Pack of 36) (inc. VAT)
Stock information temporarily unavailable.
36
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDisc Type
Cutting Disc
Disc Diameter
22mm
Thickness
0.6mm
Abrasive Material
Silicon Carbide
Grit Size
P180
Number in Pack
36
Application
Cleaning, De-Burring, De-Rusting, Material Removing, Material Shaping
Disc Shape
Round
Country of Origin
China
Product details
RS Pro Carborundum Cutting Discs
RS Pro Carborundum Cutting Discs. 36 x 20mm discs used for precise cutting through screws, bolts, wire, chain & plastics. Designed to cut small metal shafts and tubes as the wheels are traditional resin-bonded. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.
Features and Benefits
• Diameter 20 mm x 0.6 mm
• 36 carborundom cutting discs
• Maximum speed 20,000 rpm