Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max

RS Stock No.: 152-329Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Silicon Rubber Patch With Self Adhesive Foil Backing

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 221.76

AED 221.76 Each (ex VAT)

AED 232.85

AED 232.85 Each (inc. VAT)

RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max

AED 221.76

AED 221.76 Each (ex VAT)

AED 232.85

AED 232.85 Each (inc. VAT)

RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Cable Length

2m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Silicon Rubber Patch With Self Adhesive Foil Backing

Termination

Cable

Country of Origin

United Kingdom