Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone, Flexible Tubing, 10mm ID, 12mm OD, Translucent, 2m

RS Stock No.: 273-2495Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10mm

Outer Diameter

12mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

2m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 106.85

AED 106.85 Each (ex VAT)

AED 112.19

AED 112.19 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 10mm ID, 12mm OD, Translucent, 2m

AED 106.85

AED 106.85 Each (ex VAT)

AED 112.19

AED 112.19 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 10mm ID, 12mm OD, Translucent, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10mm

Outer Diameter

12mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

2m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

United Kingdom