RS PRO Silicone, Flexible Tubing, 10mm ID, 14mm OD, Translucent, 2m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
14mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
2m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
United Kingdom
AED 192.87
AED 192.87 Each (ex VAT)
AED 202.51
AED 202.51 Each (inc. VAT)
1
AED 192.87
AED 192.87 Each (ex VAT)
AED 202.51
AED 202.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
14mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
2m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
United Kingdom