Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone, Flexible Tubing, 12.8mm ID, 17.6mm OD, Translucent, 1m

RS Stock No.: 273-2502Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12.8mm

Outer Diameter

17.6mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India

Stock information temporarily unavailable.

AED 123.96

AED 123.96 Each (ex VAT)

AED 130.16

AED 130.16 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 12.8mm ID, 17.6mm OD, Translucent, 1m

AED 123.96

AED 123.96 Each (ex VAT)

AED 130.16

AED 130.16 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 12.8mm ID, 17.6mm OD, Translucent, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12.8mm

Outer Diameter

17.6mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India