Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Heater Mat, 10 W, 100 x 100mm, 12 V dc

RS Stock No.: 245-540Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Square

Power Rating

10 W

Rectangular Mat Size

100 x 100mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

100 x 100 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Stock information temporarily unavailable.

AED 179.07

AED 179.07 Each (ex VAT)

AED 188.02

AED 188.02 Each (inc. VAT)

RS PRO Silicone Heater Mat, 10 W, 100 x 100mm, 12 V dc

AED 179.07

AED 179.07 Each (ex VAT)

AED 188.02

AED 188.02 Each (inc. VAT)

RS PRO Silicone Heater Mat, 10 W, 100 x 100mm, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 179.07
5 - 9AED 173.45
10+AED 168.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Square

Power Rating

10 W

Rectangular Mat Size

100 x 100mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

100 x 100 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in