RS PRO Silicone Heater Mat, 15 W, 75 x 200mm, 12 V dc

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
15 W
Rectangular Mat Size
75 x 200mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
75 x 200 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
AED 203.91
AED 203.91 Each (ex VAT)
AED 214.11
AED 214.11 Each (inc. VAT)
1
AED 203.91
AED 203.91 Each (ex VAT)
AED 214.11
AED 214.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 203.91 |
5 - 9 | AED 198.03 |
10+ | AED 191.68 |
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
15 W
Rectangular Mat Size
75 x 200mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
75 x 200 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.