RS PRO Silicone Heater Mat, 150 W, 150 x 300mm, 30 V dc

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
150 W
Rectangular Mat Size
150 x 300mm
Peak Temperature
+200°C
Supply Voltage
30 V dc
Dimensions
150 x 300 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
AED 399.30
AED 399.30 Each (ex VAT)
AED 419.26
AED 419.26 Each (inc. VAT)
1
AED 399.30
AED 399.30 Each (ex VAT)
AED 419.26
AED 419.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 399.30 |
5 - 9 | AED 387.40 |
10+ | AED 375.30 |
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
150 W
Rectangular Mat Size
150 x 300mm
Peak Temperature
+200°C
Supply Voltage
30 V dc
Dimensions
150 x 300 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.