Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Silicone Heater Mat, 360 W, 14 x 6in, 120 V ac

RS Stock No.: 860-7202Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

360 W

Rectangular Mat Size

14 x 6in

Peak Temperature

250°C

Supply Voltage

120 V ac

Country of Origin

India

Product details

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

• Mounting on flat or curved surfaces
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 360 W, 14 x 6in, 120 V ac

P.O.A.

RS PRO Silicone Heater Mat, 360 W, 14 x 6in, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

360 W

Rectangular Mat Size

14 x 6in

Peak Temperature

250°C

Supply Voltage

120 V ac

Country of Origin

India

Product details

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

• Mounting on flat or curved surfaces
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in