RS PRO Silicone Heater Mat, 3.75 W, 50 x 75mm, 12 V dc

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
3.75 W
Rectangular Mat Size
50 x 75mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
50 x 75 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
AED 137.30
AED 137.30 Each (ex VAT)
AED 144.16
AED 144.16 Each (inc. VAT)
1
AED 137.30
AED 137.30 Each (ex VAT)
AED 144.16
AED 144.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 137.30 |
5 - 9 | AED 133.25 |
10+ | AED 129.10 |
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
3.75 W
Rectangular Mat Size
50 x 75mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
50 x 75 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.