Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Silicone Heater Mat, 4 W, 12 V dc

RS Stock No.: 245-590Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Circle

Power Rating

4 W

Circular Mat Diameter

75mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

75 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Stock information temporarily unavailable.

AED 109.70

AED 109.70 Each (ex VAT)

AED 115.18

AED 115.18 Each (inc. VAT)

RS PRO Silicone Heater Mat, 4 W, 12 V dc

AED 109.70

AED 109.70 Each (ex VAT)

AED 115.18

AED 115.18 Each (inc. VAT)

RS PRO Silicone Heater Mat, 4 W, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 109.70
5 - 9AED 106.30
10+AED 103.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Circle

Power Rating

4 W

Circular Mat Diameter

75mm

Peak Temperature

+200°C

Supply Voltage

12 V dc

Dimensions

75 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in