Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Heater Mat, 500 W, 20 x 5in, 230 V ac

RS Stock No.: 921-0013Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

20 x 5in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 500 W, 20 x 5in, 230 V ac

P.O.A.

RS PRO Silicone Heater Mat, 500 W, 20 x 5in, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

20 x 5in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Country of Origin

India

You may be interested in