Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 12 V dc

RS Stock No.: 181-2061Brand: RS PRODistrelec Article No.: 30418236
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

60 W

Rectangular Mat Size

50 x 152mm

Peak Temperature

+180°C

Supply Voltage

12 V dc

Dimensions

2 x 6 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 265.07

AED 265.07 Each (ex VAT)

AED 278.32

AED 278.32 Each (inc. VAT)

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 12 V dc

AED 265.07

AED 265.07 Each (ex VAT)

AED 278.32

AED 278.32 Each (inc. VAT)

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

60 W

Rectangular Mat Size

50 x 152mm

Peak Temperature

+180°C

Supply Voltage

12 V dc

Dimensions

2 x 6 in

Country of Origin

United Kingdom

You may be interested in