RS PRO Silicone Heater Mat, 800 W, 102 x 1016mm, 230 V ac

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
800 W
Rectangular Mat Size
102 x 1016mm
Peak Temperature
+180°C
Supply Voltage
230 V ac
Dimensions
4 x 40 in
Country of Origin
United Kingdom
AED 924.30
AED 924.30 Each (ex VAT)
AED 970.52
AED 970.52 Each (inc. VAT)
1
AED 924.30
AED 924.30 Each (ex VAT)
AED 970.52
AED 970.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
800 W
Rectangular Mat Size
102 x 1016mm
Peak Temperature
+180°C
Supply Voltage
230 V ac
Dimensions
4 x 40 in
Country of Origin
United Kingdom