Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length

RS Stock No.: 252-1688Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.2mm

Colour

Black

Material

Silicone Rubber

Sleeve Length

15m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Wall Thickness

0.5mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Silicone Rubber Cable Sleeving

From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits

• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing

Where is Silicone Rubber Sleeving Used?

The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

Stock information temporarily unavailable.

AED 48.82

AED 48.82 1 Reel of 15 Metres (ex VAT)

AED 51.26

AED 51.26 1 Reel of 15 Metres (inc. VAT)

RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length

AED 48.82

AED 48.82 1 Reel of 15 Metres (ex VAT)

AED 51.26

AED 51.26 1 Reel of 15 Metres (inc. VAT)

RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 48.82
15 - 49AED 46.40
50+AED 45.11

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.2mm

Colour

Black

Material

Silicone Rubber

Sleeve Length

15m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Wall Thickness

0.5mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO Silicone Rubber Cable Sleeving

From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits

• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing

Where is Silicone Rubber Sleeving Used?

The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.