Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Silicone Thermal Grease, 5W/m·K

RS Stock No.: 180-5299Brand: RS PRO
brand-logo
View all in Fillers & Putties

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

5W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Pack Size

55 ml

Physical State

Paste

Operating Temperature Range

-50 → +200 °C

Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Thermal Grease, 5W/m·K

P.O.A.

RS PRO Silicone Thermal Grease, 5W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 8P.O.A.
9+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

5W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Pack Size

55 ml

Physical State

Paste

Operating Temperature Range

-50 → +200 °C