Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 1m Length

RS Stock No.: 264-7854Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

6mm

Number of Grooves

4

Material

Aluminium, Anodized

Colour

Silver

Series

B6 2020

Country of Origin

Austria

Stock information temporarily unavailable.

AED 69.58

AED 69.58 Each (ex VAT)

AED 73.06

AED 73.06 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 1m Length

AED 69.58

AED 69.58 Each (ex VAT)

AED 73.06

AED 73.06 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

6mm

Number of Grooves

4

Material

Aluminium, Anodized

Colour

Silver

Series

B6 2020

Country of Origin

Austria