Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 20 mm
Structural Element Type
Strut Profile
Length
2m
Groove Size
6mm
Number of Grooves
4
Material
Aluminium, Anodized
Colour
Silver
Series
B6 2020
Distrelec Product Id
30419230
Country of Origin
Austria
AED 133.90
AED 133.90 Each (ex VAT)
AED 140.60
AED 140.60 Each (inc. VAT)
1
AED 133.90
AED 133.90 Each (ex VAT)
AED 140.60
AED 140.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 20 mm
Structural Element Type
Strut Profile
Length
2m
Groove Size
6mm
Number of Grooves
4
Material
Aluminium, Anodized
Colour
Silver
Series
B6 2020
Distrelec Product Id
30419230
Country of Origin
Austria