Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 3m Length

RS Stock No.: 264-7859Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

6mm

Number of Grooves

3

Material

Aluminium, Anodized

Colour

Silver

Series

B6 2020

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 209.71

AED 209.71 Each (ex VAT)

AED 220.20

AED 220.20 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 3m Length

AED 209.71

AED 209.71 Each (ex VAT)

AED 220.20

AED 220.20 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 6mm Groove, 3m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

6mm

Number of Grooves

3

Material

Aluminium, Anodized

Colour

Silver

Series

B6 2020

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more