RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 10 mm, 5mm Groove, 1m Length
RS Stock No.: 264-7873Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 10 mm
Structural Element Type
Strut Profile
Length
1m
Groove Size
5mm
Number of Grooves
1
Material
Aluminium, Anodized
Colour
Silver
Series
I5 1020
Country of Origin
Austria
AED 66.04
AED 66.04 Each (ex VAT)
AED 69.34
AED 69.34 Each (inc. VAT)
RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 10 mm, 5mm Groove, 1m Length
1
AED 66.04
AED 66.04 Each (ex VAT)
AED 69.34
AED 69.34 Each (inc. VAT)
RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 10 mm, 5mm Groove, 1m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 10 mm
Structural Element Type
Strut Profile
Length
1m
Groove Size
5mm
Number of Grooves
1
Material
Aluminium, Anodized
Colour
Silver
Series
I5 1020
Country of Origin
Austria