RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 3m Length

RS Stock No.: 264-7870Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

8mm

Number of Grooves

2

Material

Aluminium, Anodized

Colour

Silver

Series

B8 30R90

Country of Origin

Austria

Stock information temporarily unavailable.

AED 340.04

AED 340.04 Each (ex VAT)

AED 357.04

AED 357.04 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 3m Length

AED 340.04

AED 340.04 Each (ex VAT)

AED 357.04

AED 357.04 Each (inc. VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 3m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

3m

Groove Size

8mm

Number of Grooves

2

Material

Aluminium, Anodized

Colour

Silver

Series

B8 30R90

Country of Origin

Austria