RS PRO Silver Aluminium, Anodized Profile Strut, 40 x 10 mm, 5mm Groove, 1m Length

Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 10 mm
Structural Element Type
Strut Profile
Length
1m
Groove Size
5mm
Number of Grooves
2
Material
Aluminium, Anodized
Colour
Silver
Series
I5 1040
Country of Origin
Austria
AED 94.24
AED 94.24 Each (ex VAT)
AED 98.95
AED 98.95 Each (inc. VAT)
1
AED 94.24
AED 94.24 Each (ex VAT)
AED 98.95
AED 98.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 10 mm
Structural Element Type
Strut Profile
Length
1m
Groove Size
5mm
Number of Grooves
2
Material
Aluminium, Anodized
Colour
Silver
Series
I5 1040
Country of Origin
Austria