RS PRO Silver Aluminium Grille, Eggcrate Slat, 200 x 200mm
RS Stock No.: 432-700Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
200 x 200mm
Flange Width
20mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
Silver
Height
200mm
Width
200mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 123.40
AED 123.40 Each (ex VAT)
AED 129.57
AED 129.57 Each (inc. VAT)
RS PRO Silver Aluminium Grille, Eggcrate Slat, 200 x 200mm
1
AED 123.40
AED 123.40 Each (ex VAT)
AED 129.57
AED 129.57 Each (inc. VAT)
RS PRO Silver Aluminium Grille, Eggcrate Slat, 200 x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
200 x 200mm
Flange Width
20mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
Silver
Height
200mm
Width
200mm
Country of Origin
United Kingdom