RS PRO Silver Aluminium Grille, Parallel Slat, 344 x 344 x 17mm
RS Stock No.: 432-823Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
344 x 344 x 17mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
344mm
Width
344mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 332.65
AED 332.65 Each (ex VAT)
AED 349.28
AED 349.28 Each (inc. VAT)
RS PRO Silver Aluminium Grille, Parallel Slat, 344 x 344 x 17mm
1
AED 332.65
AED 332.65 Each (ex VAT)
AED 349.28
AED 349.28 Each (inc. VAT)
RS PRO Silver Aluminium Grille, Parallel Slat, 344 x 344 x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
344 x 344 x 17mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
344mm
Width
344mm
Country of Origin
United Kingdom