RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length

RS Stock No.: 237-889Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

60mm

Height

34 mm

Width

8mm

Fixing Centres

52mm

Colour

Silver

Colour

Silver

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 159.18

AED 39.795 Each (In a Pack of 4) (ex VAT)

AED 167.14

AED 41.785 Each (In a Pack of 4) (inc. VAT)

RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length

AED 159.18

AED 39.795 Each (In a Pack of 4) (ex VAT)

AED 167.14

AED 41.785 Each (In a Pack of 4) (inc. VAT)

RS PRO Silver Aluminium Handle 34 mm Height, 8mm Width, 60mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
4 - 16AED 39.795AED 159.18
20 - 36AED 37.80AED 151.20
40 - 116AED 35.805AED 143.22
120+AED 33.442AED 133.77
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Length

60mm

Height

34 mm

Width

8mm

Fixing Centres

52mm

Colour

Silver

Colour

Silver

Country of Origin

Taiwan, Province Of China

You may be interested in