RS PRO Silver Aluminium Louvre, Parallel Slat, 351 x 351mm
RS Stock No.: 432-801Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
351 x 351mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
300mm
Width
300mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 286.45
AED 286.45 Each (ex VAT)
AED 300.77
AED 300.77 Each (inc. VAT)
RS PRO Silver Aluminium Louvre, Parallel Slat, 351 x 351mm
1
AED 286.45
AED 286.45 Each (ex VAT)
AED 300.77
AED 300.77 Each (inc. VAT)
RS PRO Silver Aluminium Louvre, Parallel Slat, 351 x 351mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
351 x 351mm
Flange Width
32mm
Slat Configuration
Parallel
Material
Aluminium
Colour
Silver
Height
300mm
Width
300mm
Country of Origin
United Kingdom