RS PRO Silver Ball Clamping Knob, M10, Threaded Hole

RS Stock No.: 144-3628Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

11mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

25mm

Hole Length

11mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.18

AED 73.18 1 Bag of 2 (ex VAT)

AED 76.84

AED 76.84 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M10, Threaded Hole

AED 73.18

AED 73.18 1 Bag of 2 (ex VAT)

AED 76.84

AED 76.84 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M10, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 73.18
5 - 9AED 70.93
10 - 29AED 68.41
30+AED 65.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

11mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

25mm

Hole Length

11mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more