RS PRO Silver Ball Clamping Knob, M10, Threaded Hole
RS Stock No.: 144-3634Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
18mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Length
18mm
Colour
Silver
Stock information temporarily unavailable.
AED 192.26
AED 192.26 1 Bag of 2 (ex VAT)
AED 201.87
AED 201.87 1 Bag of 2 (inc. VAT)
RS PRO Silver Ball Clamping Knob, M10, Threaded Hole
1
AED 192.26
AED 192.26 1 Bag of 2 (ex VAT)
AED 201.87
AED 201.87 1 Bag of 2 (inc. VAT)
RS PRO Silver Ball Clamping Knob, M10, Threaded Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 192.26 |
5 - 9 | AED 186.16 |
10 - 29 | AED 179.71 |
30+ | AED 171.15 |
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
18mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Length
18mm
Colour
Silver