RS PRO Silver Ball Clamping Knob, M10, Threaded Hole

RS Stock No.: 144-3638Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

21mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

50mm

Hole Length

21mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 377.37

AED 377.37 1 Bag of 2 (ex VAT)

AED 396.24

AED 396.24 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M10, Threaded Hole

AED 377.37

AED 377.37 1 Bag of 2 (ex VAT)

AED 396.24

AED 396.24 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, M10, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 377.37
5 - 9AED 365.50
10 - 29AED 353.12
30+AED 336.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

21mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

50mm

Hole Length

21mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more