RS PRO Silver Ball Clamping Knob, M4, Threaded Hole
RS Stock No.: 144-3651Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M4
Thread Diameter
4mm
Thread Length
7mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
16mm
Hole Length
7mm
Colour
Silver
Stock information temporarily unavailable.
AED 72.71
AED 72.71 1 Bag of 5 (ex VAT)
AED 76.35
AED 76.35 1 Bag of 5 (inc. VAT)
RS PRO Silver Ball Clamping Knob, M4, Threaded Hole
1
AED 72.71
AED 72.71 1 Bag of 5 (ex VAT)
AED 76.35
AED 76.35 1 Bag of 5 (inc. VAT)
RS PRO Silver Ball Clamping Knob, M4, Threaded Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 72.71 |
5 - 9 | AED 70.40 |
10 - 29 | AED 67.83 |
30+ | AED 64.73 |
Technical Document
Specifications
Brand
RS ProThread
M4
Thread Diameter
4mm
Thread Length
7mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
16mm
Hole Length
7mm
Colour
Silver