Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Brass Cable Gland, M20 Thread, 3mm min., 8mm max., IP68

RS Stock No.: 282-3630Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China

Stock information temporarily unavailable.

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 3mm min., 8mm max., IP68

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 3mm min., 8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China