Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Brass Cable Gland, M20 Thread, 6mm min., 13mm max., IP68

RS Stock No.: 282-3626Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China

Stock information temporarily unavailable.

AED 121.70

AED 121.70 Each (ex VAT)

AED 127.78

AED 127.78 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 6mm min., 13mm max., IP68

AED 121.70

AED 121.70 Each (ex VAT)

AED 127.78

AED 127.78 Each (inc. VAT)

RS PRO Silver Brass Cable Gland, M20 Thread, 6mm min., 13mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Silver

IP Rating

IP68

Country of Origin

China