Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Cable Trunking - Open Slot, W30 mm x D30mm, L2m, Aluminium

RS Stock No.: 264-7872Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Cable Trunking

Colour

Silver

Material

Aluminium

Length

2m

Slot Type

Open

Country of Origin

Austria

Stock information temporarily unavailable.

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

RS PRO Silver Cable Trunking - Open Slot, W30 mm x D30mm, L2m, Aluminium

AED 162.95

AED 162.95 Each (ex VAT)

AED 171.10

AED 171.10 Each (inc. VAT)

RS PRO Silver Cable Trunking - Open Slot, W30 mm x D30mm, L2m, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Cable Trunking

Colour

Silver

Material

Aluminium

Length

2m

Slot Type

Open

Country of Origin

Austria