RS PRO Silver Die Cast Aluminium Enclosure, IP65, Silver Lid, 160 x 135 x 81mm

Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
160 mm
External Height
81 mm
External Width
135 mm
External Dimensions
160 x 135 x 81mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
Italy
Product details
RS PRO Diecast Aluminium Alloy Enclosure IP65, Mountable to RS PRO DIN rails
This range of aluminium alloy enclosures from RS PRO offers a high standard enclosure ideal for protecting internal electrical components from dust and water. These aluminium enclosures are ideal for mounting to our range of RS PRO DIN rails, providing a highly versatile enclosure that can be used in a wide variety of environments. The enclosures feature a neoprene gasket that not only provides a watertight seal but also provides an IP rating of IP65. These DIN rail mountable boxes are constructed with durable aluminium alloy and feature a smooth finish.
Features and Benefits
• Neoprene gasket providing a watertight seal with IP65 protection
• Aluminium alloy construction with smooth finish
• Available in a range of sizes to accommodate various applications
• Mountable to RS PRO DIN rails
• Ideal for protecting internal components from dust and water
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Internal guides for mounting PCB (printed circuit boards)
• Versatile enclosure that can be used in a range of environments
• Temperature range; -20°C to +100°C
Typical Applications
This range of aluminium enclosures are ideal for use as a general purpose enclosure due to their lightweight yet durable design. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What's the IP rating?
This enclosure features an ingress protection rating of IP65, ensuring the enclosure is protected from dust and low pressure water jets.
Can this enclosure be used outside?
These RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. The enclosures can be used outdoors, with the IP rating protecting the enclosure from potential water splashes.
What's included?
x 1 die cast aluminium enclosure
x 1 matching lid with neoprene gasket
x 4 earth grounding screws
AED 204.54
AED 204.54 Each (ex VAT)
AED 214.77
AED 214.77 Each (inc. VAT)
1
AED 204.54
AED 204.54 Each (ex VAT)
AED 214.77
AED 214.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 204.54 |
10 - 14 | AED 198.50 |
15+ | AED 195.51 |
Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
160 mm
External Height
81 mm
External Width
135 mm
External Dimensions
160 x 135 x 81mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
Italy
Product details
RS PRO Diecast Aluminium Alloy Enclosure IP65, Mountable to RS PRO DIN rails
This range of aluminium alloy enclosures from RS PRO offers a high standard enclosure ideal for protecting internal electrical components from dust and water. These aluminium enclosures are ideal for mounting to our range of RS PRO DIN rails, providing a highly versatile enclosure that can be used in a wide variety of environments. The enclosures feature a neoprene gasket that not only provides a watertight seal but also provides an IP rating of IP65. These DIN rail mountable boxes are constructed with durable aluminium alloy and feature a smooth finish.
Features and Benefits
• Neoprene gasket providing a watertight seal with IP65 protection
• Aluminium alloy construction with smooth finish
• Available in a range of sizes to accommodate various applications
• Mountable to RS PRO DIN rails
• Ideal for protecting internal components from dust and water
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Internal guides for mounting PCB (printed circuit boards)
• Versatile enclosure that can be used in a range of environments
• Temperature range; -20°C to +100°C
Typical Applications
This range of aluminium enclosures are ideal for use as a general purpose enclosure due to their lightweight yet durable design. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What's the IP rating?
This enclosure features an ingress protection rating of IP65, ensuring the enclosure is protected from dust and low pressure water jets.
Can this enclosure be used outside?
These RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. The enclosures can be used outdoors, with the IP rating protecting the enclosure from potential water splashes.
What's included?
x 1 die cast aluminium enclosure
x 1 matching lid with neoprene gasket
x 4 earth grounding screws