RS PRO Silver Malleable Iron Round Tube, 1100mm Length, Dia. 48.3mm

RS Stock No.: 447-8687Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Structural Element Type

Round Tube

Length

1100mm

Round Tube Outer Diameter

48.3mm

Material

Malleable Iron

Colour

Silver

Country of Origin

United Kingdom

Product details

Galvanised handrail tubing - end unit

RS PRO malleable iron round tube has 1100 mm length and 48.3 mm outer diameter. It is suitable for pedestrian handrail, directional rail, guard rail and pillar protection.

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features:
48.3mm Outside Diameter tube
Length 1100mm
Structural element type: Round tube

What is malleable iron?
Malleable cast iron has a high resistance to wear and strong shock resistance. It is also ductile and very machinable. These features make it ideal for a range of private and commercial purposes and it is less expensive to produce and use than steel.

Warning

Maximum side loading of 360 Nm, provided that the barrier is correctly fixed to a concrete or steel base (not timber). Mid rail centres, between upright supports, must not exceed 1500mm.
Consideration must be given to the grub screw, which tightened to 39 Nm, gives a slip load of 900kg (safety factor 2x).

Pre-assembled Hand Rails

AED 777.32

AED 777.32 Each (ex VAT)

AED 816.19

AED 816.19 Each (inc. VAT)

RS PRO Silver Malleable Iron Round Tube, 1100mm Length, Dia. 48.3mm

AED 777.32

AED 777.32 Each (ex VAT)

AED 816.19

AED 816.19 Each (inc. VAT)

RS PRO Silver Malleable Iron Round Tube, 1100mm Length, Dia. 48.3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 777.32
5 - 9AED 774.90
10+AED 772.06

Technical Document

Specifications

Brand

RS Pro

Structural Element Type

Round Tube

Length

1100mm

Round Tube Outer Diameter

48.3mm

Material

Malleable Iron

Colour

Silver

Country of Origin

United Kingdom

Product details

Galvanised handrail tubing - end unit

RS PRO malleable iron round tube has 1100 mm length and 48.3 mm outer diameter. It is suitable for pedestrian handrail, directional rail, guard rail and pillar protection.

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features:
48.3mm Outside Diameter tube
Length 1100mm
Structural element type: Round tube

What is malleable iron?
Malleable cast iron has a high resistance to wear and strong shock resistance. It is also ductile and very machinable. These features make it ideal for a range of private and commercial purposes and it is less expensive to produce and use than steel.

Warning

Maximum side loading of 360 Nm, provided that the barrier is correctly fixed to a concrete or steel base (not timber). Mid rail centres, between upright supports, must not exceed 1500mm.
Consideration must be given to the grub screw, which tightened to 39 Nm, gives a slip load of 900kg (safety factor 2x).

Pre-assembled Hand Rails