RS PRO Silver Multiple Lobes Clamping Knob, M10, Threaded Through Hole

RS Stock No.: 478-387Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

22mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

30.9mm

Colour

Silver

Colour

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 116.76

AED 116.76 Each (ex VAT)

AED 122.60

AED 122.60 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M10, Threaded Through Hole

AED 116.76

AED 116.76 Each (ex VAT)

AED 122.60

AED 122.60 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M10, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 116.76
5 - 9AED 110.88
10 - 29AED 105.16
30+AED 98.91

Technical Document

Specifications

Brand

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

22mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

30.9mm

Colour

Silver

Colour

Silver

Country of Origin

China