RS PRO Silver Multiple Lobes Clamping Knob, M12, Threaded Through Hole

Technical Document
Specifications
Brand
RS ProThread
M12
Thread Diameter
12mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
60mm
Hole Length
38.6mm
Colour
Silver
Colour
Silver
Country of Origin
China
AED 124.78
AED 124.78 Each (ex VAT)
AED 131.02
AED 131.02 Each (inc. VAT)
1
AED 124.78
AED 124.78 Each (ex VAT)
AED 131.02
AED 131.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 124.78 |
5 - 9 | AED 118.60 |
10 - 29 | AED 112.37 |
30+ | AED 106.60 |
Technical Document
Specifications
Brand
RS ProThread
M12
Thread Diameter
12mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
60mm
Hole Length
38.6mm
Colour
Silver
Colour
Silver
Country of Origin
China