Technical Document
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Triangle Head
Panel To Tongue Depth
32mm
Material
Stainless Steel
Finish
Stainless steel
Colour
Silver
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
AED 119.07
AED 119.07 Each (ex VAT)
AED 125.02
AED 125.02 Each (inc. VAT)
RS PRO Silver Stainless Steel Triangular Key, 32mm Panel-to-Tongue, Triangle Head Unlock
1
AED 119.07
AED 119.07 Each (ex VAT)
AED 125.02
AED 125.02 Each (inc. VAT)
RS PRO Silver Stainless Steel Triangular Key, 32mm Panel-to-Tongue, Triangle Head Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Triangle Head
Panel To Tongue Depth
32mm
Material
Stainless Steel
Finish
Stainless steel
Colour
Silver
IP Rating
IP54
Country of Origin
China