RS PRO Silver Steel Cable Gland Locknut, M32 Thread

RS Stock No.: 621-130Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M32

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

India

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
AED 8.545Each (In a Pack of 10) (ex VAT)
RS PRO Black Steel Cable Gland Locknut, M32 Thread
AED 3.197Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 48.82

AED 4.882 Each (In a Pack of 10) (ex VAT)

AED 51.26

AED 5.126 Each (In a Pack of 10) (inc. VAT)

RS PRO Silver Steel Cable Gland Locknut, M32 Thread

AED 48.82

AED 4.882 Each (In a Pack of 10) (ex VAT)

AED 51.26

AED 5.126 Each (In a Pack of 10) (inc. VAT)

RS PRO Silver Steel Cable Gland Locknut, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 4.882AED 48.82
100 - 490AED 4.725AED 47.25
500+AED 4.568AED 45.68
You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
AED 8.545Each (In a Pack of 10) (ex VAT)
RS PRO Black Steel Cable Gland Locknut, M32 Thread
AED 3.197Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M32

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

India

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M32 Thread
AED 8.545Each (In a Pack of 10) (ex VAT)
RS PRO Black Steel Cable Gland Locknut, M32 Thread
AED 3.197Each (In a Pack of 10) (ex VAT)