Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Steel Rod 12mm Diameter, 330mm L

RS Stock No.: 682-090Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

12mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 185.30

AED 185.30 1 Lot of 3 (ex VAT)

AED 194.56

AED 194.56 1 Lot of 3 (inc. VAT)

RS PRO Silver Steel Rod 12mm Diameter, 330mm L

AED 185.30

AED 185.30 1 Lot of 3 (ex VAT)

AED 194.56

AED 194.56 1 Lot of 3 (inc. VAT)

RS PRO Silver Steel Rod 12mm Diameter, 330mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 185.30
3 - 9AED 176.95
10 - 29AED 171.30
30+AED 164.40
You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

12mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
RS PRO Silver Steel Rod 12mm Diameter, 1m L
AED 214.571 Lot of 1 (ex VAT)